Signal Construct MWTB8444 LED Indicator Light Blue 24V AC/DC 300 mcd

MPN
MWTB8444
EAN-13
2050005237244
Order Code
07-0998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.41
50+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Signal Construct's MWTB8444 is a versatile LED indicator light with a bright blue hue, operating on 24 V AC/DC and offering a luminous intensity of 300 millicandela. This durable component is ideal for signalling and status indication in both industrial and commercial applications. With its efficient design, the MWTB8444 is a reliable choice for ensuring clear visibility in various systems and control panels.
Type LED indicator light
Colour Blue
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 300mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8444
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot