Signal Construct MWTB8442 LED Indicator Blue 12V Shock/Vibration-Proof

MPN
MWTB8442
EAN-13
2050005237237
Order Code
07-0997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Signal Construct MWTB8442 is a blue LED indicator light designed for 12 V AC or DC applications, offering a brightness of 300 millicandelas. Manufactured by Signal Construct, this LED light is ideal for use in panel displays or equipment where clear status indication is crucial. Its design caters to both industrial and consumer applications requiring reliable visual signalling.
Type LED indicator light
Colour Blue
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 300mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8442
Radiation Angle 160°
Rating 15mA

Reviews

Be the first to submit a review

Trustpilot