Signal Construct MWTB8412 LED Indicator Yellow 12V AC/DC Multi Look 400 mcd

MPN
MWTB8412
EAN-13
2050005237213
Order Code
07-0996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Signal Construct's MWTB8412 LED indicator light emits yellow light and operates on 12 V AC/DC, offering a brightness of 400 mcd. This compact indicator is ideal for signalling applications, ensuring visibility in control panels and equipment status displays. Its durable design makes it suitable for both industrial and commercial use.
Type LED indicator light
Colour Yellow
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8412
Radiation Angle 160°
Rating 18mA

Reviews

Be the first to submit a review

Trustpilot