Signal Construct MWTB8404 LED Indicator 24V Red Shockproof PCB Replaceable

MPN
MWTB8404
EAN-13
2050005237206
Order Code
07-0995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Signal Construct manufactures the MWTB8404 LED indicator light, designed for operation with 24 V AC/DC and emitting a brightness of 400 mcd. This red LED pilot light is ideal for warning or status indication in various industrial and electronic equipment. It is recognised for its durability and efficiency in both AC and DC circuits.
Type LED indicator light
Colour Red
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8404
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot