Signal Construct MWKE2274 Multi-Look Series LED Bulb Green E10 24V DC/AC

MPN
MWKE2274
EAN-13
2050007088691
Order Code
07-0993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct manufactures the MWKE2274, a green LED bulb designed for use at 24 V DC/AC. This LED indicator light is often used in various applications requiring clear visual signals, such as control panels or dashboard displays. Its reliable performance is ideal for both commercial and industrial environments.
Type LED bulb
Colour Green
Dimmable No
Base E10
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot