Signal Construct MWKE2268 Multi-Look LED Bulb White E10 230V

MPN
MWKE2268
EAN-13
2050007088684
Order Code
07-0992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Signal Construct's MWKE2268 is a white LED bulb designed for E10 sockets, operating at 230 V AC. Known for its reliability and energy efficiency, this LED indicator light is commonly used as a pilot light in various electrical systems. Its typical applications include industrial panels, equipment indicators, and appliance controls.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 230V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot