Signal Construct MWKE2254 Multi-Look® LED Bulb White E10 24V DC/AC

MPN
MWKE2254
EAN-13
2050007088653
Order Code
07-0989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Signal Construct manufactures the MWKE2254 LED bulb, which functions on 24 V DC/AC and features an E10 base. This LED bulb is primarily used as an indicator light or pilot light due to its reliable light emission and energy efficiency. Typical applications include use in control panels and equipment status indicators.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot