Signal Construct MWKE2248 Multi-Look LED Bulb E10 Blue 230V Diffuser Lens

MPN
MWKE2248
EAN-13
2050007088646
Order Code
07-0988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.55
50+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Signal Construct's MWKE2248 is a blue LED bulb designed for E10 sockets, operating at 230 V AC. It serves as an indicator or pilot light in various electrical devices and panels. This LED bulb is typically used in industrial applications where reliable and long-lasting illumination is required.
Type LED bulb
Colour Blue
Dimmable No
Base E10
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot