Signal Construct MWKE2218 Multi-Look® LED Bulb Yellow E10 230V AC 22mm

MPN
MWKE2218
EAN-13
2050007088622
Order Code
07-0986
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Signal Construct manufactures the MWKE2218, a yellow LED bulb with an E10 base and 230 V AC rating. It is ideal for use as an indicator or pilot light. This LED bulb is commonly used in control panels and signalling applications.
Type LED bulb
Colour Yellow
Dimmable No
Base E10
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Trustpilot