Signal Construct MWKE2214 Multi-Look LED Bulb Yellow E10 24V DC/AC Homogeneous

MPN
MWKE2214
EAN-13
2050007088615
Order Code
07-0985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Signal Construct MWKE2214 LED bulb is a yellow indicator light suitable for both 24 V DC and AC applications. It is commonly used as a pilot light in control panels and industrial signals, providing a durable and reliable visual cue. This LED bulb's efficient energy consumption and compact design make it ideal for both commercial and residential use.
Type LED bulb
Colour Yellow
Dimmable No
Base E10
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot