Signal Construct MWKE2208 Multi-Look LED Bulb Red E10 230V AC 75° Beam Angle

MPN
MWKE2208
EAN-13
2050007088608
Order Code
07-0984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Signal Construct's MWKE2208 is a red LED bulb designed for use in 230 V AC applications. This LED indicator light is suitable for signalling and pilot light purposes in various devices and control panels. The robust design and energy-efficient performance make it ideal for industrial and residential uses.
Type LED bulb
Colour Red
Dimmable No
Base E10
Operating Voltage 230V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot