Signal Construct MWKE2204 Multi-Look LED Bulb Red E10 24V Homogeneous Beam

Order Code:

07-0983

Brand: Signal Construct MPN: MWKE2204 EAN-13: 2050007088592
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Signal Construct MWKE2204 is a red LED bulb designed for E10 bases and operates on 24 V DC/AC. It serves as an effective LED indicator light or pilot light, providing reliable signal and status indication. Typically, these LED bulbs are used in industrial control panels and machinery dashboards.
Type LED bulb
Colour Red
Dimmable No
Base E10
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Max. temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation angle 160°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot