Signal Construct MWKB2264 Multi-Look LED Bulb White BA9s

MPN
MWKB2264
EAN-13
2050007087854
Order Code
07-0979
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Signal Construct's MWKB2264 is an LED bulb designed for use with 24 V DC/AC systems. This versatile LED indicator light is ideal for signalling and pilot light applications. Its reliable performance suits various industrial and commercial environments.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot