Signal Construct MWKB2214 Multi-Look LED Bulb Yellow BA9s 24V DC/AC

MPN
MWKB2214
EAN-13
2050007086499
Order Code
07-0973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct's MWKB2214 is a yellow LED bulb designed for use as an indicator or pilot light with a BA9s base, suitable for 24 V DC/AC systems. It is used primarily in electrical panels and control systems to signal operational status and alerts. The bulb offers reliable and energy-efficient performance in industrial and commercial settings.
Type LED bulb
Colour Yellow
Dimmable No
Base BA9s
Operating Voltage 24V
Diameter 10mm
Dim (Ø x L) 10 mm x 23 mm
Energy efficiency rating n.rel.
Length 23mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot