Signal Construct MWGE25649 LED Bulb White E10 24V DC/AC 4-chip Design

MPN
MWGE25649
EAN-13
2050007086451
Order Code
07-0969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Signal Construct manufactures the MWGE25649 LED bulb, designed for both DC and AC applications at 24 volts. This white LED indicator light is suitable for use in control panels and machinery as a pilot light. It offers energy-efficient illumination, ensuring reliability in industrial environments.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot