Signal Construct MWGE25589 LED Bulb White E10 230V AC 4-Chip Design

MPN
MWGE25589
EAN-13
2050007086437
Order Code
07-0968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Signal Construct manufactures the MWGE25589 LED bulb, which operates at 230 V AC and fits an E10 socket. This white LED indicator light is ideal for use in control panels and as a pilot light in various electrical applications. It is a durable and energy-efficient option for signalling and status indication.
Type LED bulb
Colour White
Dimmable No
Base E10
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot