Signal Construct MWGB25679 LED Bulb White BA9s 130V AC 4-Chip Design

MPN
MWGB25679
EAN-13
2050007086383
Order Code
07-0964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Signal Construct MWGB25679 LED bulb is a white indicator light with a BA9s base, designed for 130 V AC applications. This LED bulb is known for its brightness and energy efficiency, making it ideal for use as a pilot or indicator light in various electronic and electrical devices. Typical applications include control panels and machinery where clear visibility of status is essential.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 130V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot