Signal Construct MWGB25649 LED Bulb BA9s 24V White High Power Chip Design

MPN
MWGB25649
EAN-13
2050007086376
Order Code
07-0963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Manufactured by Signal Construct, the MWGB25649 is a white LED bulb designed for both DC and AC applications at 24 volts. This LED indicator light is ideal for use in control panels and machinery as a pilot light. Its compact design makes it suitable for space-constrained installations where reliable status indication is required.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot