Signal Construct MWGB25589 LED Bulb White BA9s 230V AC 4-Chip Design

MPN
MWGB25589
EAN-13
2050007086352
Order Code
07-0961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Signal Construct manufactures the MWGB25589 LED bulb, designed as an indicator or pilot light. This white BA9s bulb operates at 230 V AC and is suitable for various signal applications. It is commonly used in control panels and machinery for visual alerts.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot