Signal Construct MWGB25549 LED Bulb BA9s 24V DC/AC White Ø9.6mm×25mm

MPN
MWGB25549
EAN-13
2050007086338
Order Code
07-0959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Signal Construct MWGB25549 is an LED bulb designed for indicator and pilot light applications. It operates on 24 V DC/AC and features a BA9s base, making it suitable for various industrial and commercial uses. This durable and energy-efficient light source is ideal for signalling and control panels.
Type LED bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x L) 10 mm x 25 mm
Energy efficiency rating n.rel.
Length 25mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot