Signal Construct MWCG5704 Multi-look LED red 24 V AC, MG 5.7

MPN
MWCG5704
EAN-13
2050000010187
Order Code
50-0533
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £8.86
10+ £8.02
100+ £6.70
500+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

This red LED panel indicator has an integrated resistor and protection diode to provide rectification so that the LED may be used with both an AC and DC input. Additionally, a certain combination of reflector and diverging lens gives a wide viewing angle. Suitable for use as a replacement for standard light bulbs and lamps.
  • Base MG 5.7
  • Power consumption 0.3W
  • Anode central contact
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø5.6 x 15.8 mm
  • Operational life 50,000 hours
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Base MG 5.7
Brightness (mcd) 160mcd
Current 11.4mA
Dimension 5.6 x 15.8mm
Dimensions 5.6 x 15.8mm
Operation l life 50,000 hours
Size 5.6mm

Reviews

Be the first to submit a review

Trustpilot