Signal Construct MWCF3562 LED Indicator Light White 12V DC/AC Nickel-Plated

Signal Construct MWCF3562 LED Indicator Light White 12V DC/AC Nickel-Plated

MPN
MWCF3562
EAN-13
2050001260703
Order Code
12-9356
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Signal Construct MWCF3562 LED indicator light is a versatile component that operates on both 12 V DC and 12 V AC, drawing 20 mA for efficient performance. With a luminous intensity of 375 mcd, it is suited for applications requiring clear visual status indication. Typically used in control panels and instrumentation, this white LED indicator light is ideal for signalling and alert purposes.
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V DC/AC
Casing SMD
Colour coordinates x = 0.29/y = 31
Light intensity I(V) 375mcd
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute MWCF 3562
Operating Temperature -40 - +70°C
Radiation Angle 170°

Trustpilot