Signal Construct MWCE5573 5.8mm 18V Green Multi-Look LED Indicator E5.5 Base

MPN
MWCE5573
EAN-13
2050000230622
Order Code
50-2284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

A green 18V AC LED panel indicator that features a specific combination of reflector and diverging lens that enables a large viewing angle similar to that of a multi-chip LED.


  • Integrated series resistor and protection diode
  • Base E5.5
  • Dimensions (ø x H) 5.6 x 16mm
  • Mounting hole Ø5.8mm
  • Life time 50,000 hours
Type LED indicator light
Lamp/Lens Colour Green
Voltage 18V
Diameter 16 mm
Brightness (mcd) 1.12mcd
Current 30mA
Size 5.8mm
View Angle 120°

Reviews

Be the first to submit a review

Trustpilot