Signal Construct MWCE5513 5.8mm 18V Yellow Multi-Look LED Indicator E5.5 Base

Order Code:

50-2285

Brand: Signal Construct MPN: MWCE5513 EAN-13: 2050000230653
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

A yellow 18V AC LED panel indicator that features a specific combination of reflector and diverging lens that enables a large viewing angle similar to that of a multi-chip LED.


  • Integrated series resistor and protection diode
  • Base E5.5
  • Dimensions (ø x H) 5.6 x 16mm
  • Mounting hole Ø5.8mm
  • Life time 50,000 hours
Voltage 18V
Current 32mA
Brightness (mcd) 180mcd
Colour Yellow
Size 5.8mm
View Angle 130°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot