Signal Construct MWCE22429 Multi-Look LED Panel Indicator Blue 12V E10

MPN
MWCE22429
EAN-13
2050000231469
Order Code
50-0542
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

A blue 12V 9.7mm LED panel indicator that is of the screw-in type. The design of this solid state lamp, with its special combination of reflector and concave lens, produces a device that has a radiation pattern similar to multiple-die LEDs. The LED indicator also features an integrated resistor with a full-wave rectifier so that the LED can work with both AC and DC.
  • Base E10
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø9.7 x 22mm
  • Operational life 50,000 hours
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
Diameter 22mm
Brightness (mcd) 220mcd
Current 13mA
Size 9.8mm

Reviews

Be the first to submit a review

Trustpilot