Signal Construct MWCE22049 Multi-Look LED Panel Indicator Red 24V E10

MPN
MWCE22049
EAN-13
2050000231513
Order Code
50-0547
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

A red 24V 9.7mm LED panel indicator that is of the screw-in type. The design of this solid state lamp, with its special combination of reflector and concave lens, produces a device that has a radiation pattern similar to multiple-die LEDs. The LED indicator also features an integrated resistor with a full-wave rectifier so that the LED can work with both AC and DC.
  • Base E10
  • Viewing angle 160°
  • –40°C to +70°C
  • Dimensions Ø9.7 x 22mm
  • Operational life 50,000 hours
Type Ring Terminals
Lamp/Lens Colour Red
Voltage 24V
Diameter 22mm
Brightness (mcd) 160mcd
Current 19mA
Size 9.8mm

Reviews

Be the first to submit a review

Trustpilot