Signal Construct MELB2264 Spot Light BA9S White 24VDC

MPN
MELB2264
EAN-13
2050000010019
Order Code
50-0689
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.21
50+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

A white single LED spot light lamp, with a BA9s base, that is designed to provide signal indication over long distances. High luminous efficiency from a specially designed ultrabright 3mm LED together with a highly reflective body and narrow beam width give up to 10x the brightness and recognition of standard signalling lamps.


  • Integrated resistor and protection diode for one-way rectification
  • AC or DC voltage
  • BA9s base
  • Mounting hole min. ø10.2
Type LED indicator light
Colour White
Dimmable No
Base BA9s
Operating Voltage 24V
Dimensions (Ø x L) 10 x 22mm

Reviews

Be the first to submit a review

Trustpilot