Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Signal Construct MELB2214 Spot Light BA9S Yellow 24VDC

Order Code:  

50-0687

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: MELB2214 Copy to clipboard
 Report an error

Discontinued

A yellow single LED spot light lamp, with a BA9s base, that is designed to provide signal indication over long distances. High luminous efficiency from a specially designed ultrabright 3mm LED together with a highly reflective body and narrow beam width give up to 10x the brightness and recognition of standard signalling lamps.


  • Integrated resistor and protection diode for one-way rectification
  • AC or DC voltage
  • BA9s base
  • Mounting hole min. ø10.2
Colour Yellow
Base BA9s
Dimensions (Ø x L) 10 x 22mm
Operating Voltage 24V

Reviews


Be the first to submit a review