Signal Construct MEDT5564 White LED Indicator 24VDC T5.5K Base

MPN
MEDT5564
EAN-13
2050000230509
Order Code
50-2121
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

A white 24V T5.5K wedge based LED lamp that is ideal as a replacement for both conventional and neon lamps. The lamp contains an ultrabright 3mm LED in a highly reflective plastic body that serves as a reflector. There is an integrated resistor and protection diode that makes both AC and DC operation possible.


  • Luminous intensity 3700mcd
  • High shock and vibration resistance
  • Energy saving through low power consumption
  • View angle 60°
  • Lifetime 20,000 hours
  • Dimensions Ø5.6 x 27.9mm
Type LED indicator light
Colour White
Dimmable No
Base T5.5K
Operating Voltage 24V
Dimensions 5.6 x 27.9mm
Maximum Temperature 80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot