Signal Construct MEDK5564 5.8mm White 24V LED Indicator Lamp T5.5K

MPN
MEDK5564
Order Code
50-2280
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.55
5+ £5.85
10+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

A 24V white LED panel indicator with an E5.5 base. The lamp has an ultra bright output and a long lifetime as well as integrating a protection diode and series resistor that makes possible AC operation. Ideal for use as a replacement for conventional lamps.


  • Base E5.5
  • Dimensions (ø x H) 5.6 x 21.6mm
  • Life time 20,000 hours
Type LED indicator light
Lamp/Lens Colour White
Bezel Recessed
Brightness (mcd) 3700mcd
Current 11.1mA
Maximum Temperature 80°C
Min. temperature -20°C
Size 5.8mm
View Angle 60°
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot