Signal Construct MEDG5762 5.8mm White 12V LED indicator Lamp T1 3/4 MG

MPN
MEDG5762
EAN-13
2050000230530
Order Code
50-2281
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

A 12V white LED panel indicator with a T1 3/4 MG base. The lamp has an ultra bright output and a long lifetime as well as integrating a protection diode and series resistor that makes possible AC operation. Ideal for use as a replacement for conventional lamps.


  • Base T1 3/4 MG
  • Dimensions (ø x H) 5.6 x 21.6mm
  • Life time 20,000 hours
Type LED indicator light
Lamp/Lens Colour White
Base T1 3/4 MG
Bezel Recessed
Brightness (mcd) 3700mcd
Current 14.5mA
Maximum Temperature 80°C
Min. temperature -20°C
Size 5.8mm
View Angle 60°
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot