Signal Construct MEDE5563 5.8mm White LED Indicator 15-18VAC lamp E5.5

MPN
MEDE5563
Order Code
50-2278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.49
10+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This ultra bright white LED panel indicator comes in a screw mounting E5.5 case that has a recessed internal reflector. Operating voltage is 15 to 18V AC and the viewing angle is 50°.


  • Integrated protection diode and series resistor
  • Base E5.5
  • Dimensions (ø x L) 5.6 x 16mm
  • Life time 50,000 hours
Type LED indicator light
Lamp/Lens Colour White
Voltage 15V
Diameter 16 mm
Bezel Recessed
Brightness (mcd) 800mcd
Current 15mA
Size 5.8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot