Signal Construct MCPE145368 LED Cluster White 230V E14

MPN
MCPE145368
EAN-13
2050000010859
Order Code
50-0776
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
10+ £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

A white ultra bright LED cluster lamp that is designed with 5x integrated 3mm LED lamps. The lamp assembly works on 230V and contains a full wave rectifier so that it works at both AC and DC. The design and features of this cluster lamp, including high luminous efficiency, shock-proof design and resistance to frequency-dependent light drop-off makes it a suitable replacement for incandescent or neon lamps.
  • E14 base
  • Ø16mm Housing
  • Length 35mm
  • Mounting hole Ø16.2mm
  • Low 1.2W power consumption saves energy
Type LED indicator light
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Dimensions 16 x 35mm

Reviews

Be the first to submit a review

Trustpilot