Signal Construct MBRE141268A LED Bulb E14 230V 360° Light Shock-Resistant

MPN
MBRE141268A
EAN-13
2050007086291
Order Code
07-0952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.58
10+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Signal Construct MBRE141268A is a white LED bulb suitable for both DC and AC voltages of 230V. This LED indicator light is designed for efficient energy use and has a standard E14 base fitting. Common applications include use as a pilot light in control panels and indicator installations.
Type LED bulb
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 4500 K
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot