Signal Construct MBRE141258A LED Bulb E14 230V AC/DC 360° Light 75mm

MPN
MBRE141258A
EAN-13
2050007086284
Order Code
07-0951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.59
10+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Signal Construct's MBRE141258A LED bulb is a versatile indicator light suitable for both DC and AC 230 V systems. Its E14 base makes it ideal for various pilot light applications in industrial and domestic settings. Known for reliability, this LED bulb provides efficient and long-lasting performance in electrical panel indicators and appliance displays.
Type LED bulb
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot