Signal Construct MBRE141218A LED Bulb Yellow E14 230V 360° Light Hex Screw

MPN
MBRE141218A
EAN-13
2050007086260
Order Code
07-0949
Country of Origin
Germany

Discontinued


The Signal Construct MBRE141218A LED bulb is a yellow E14 indicator light designed for 230 V DC/AC applications. Its main features include energy efficiency and a long lifespan, suitable for both AC and DC electrical systems. Typical applications include use as an indicator or pilot light in various electrical panels and devices.
Type LED bulb
Colour Yellow
Dimmable No
Base E14
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Trustpilot