Signal Construct MBRE140864A LED Bulb E14 24V DC/AC 360° Light Shockproof

MPN
MBRE140864A
EAN-13
2050007086239
Order Code
07-0946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.60
10+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Signal Construct MBRE140864A LED bulb is a white indicator light compatible with 24 V DC/AC systems. It features an E14 base, making it ideal for pilot light applications. This LED bulb is typically used in machinery panels and control systems for clear and efficient status indication.
Type LED bulb
Colour White
Dimmable No
Base E14
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot