Signal Construct MBRE140854A LED Bulb E14 24V Homogeneous 360° Light

MPN
MBRE140854A
EAN-13
2050007086222
Order Code
07-0945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.61
10+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Signal Construct, the MBRE140854A LED bulb is a white E14 bulb suitable for 24 V DC/AC applications. This LED indicator light is designed for efficient and reliable signalling. It is commonly used in control panels and pilot light applications.
Type LED bulb
Colour White
Dimmable No
Base E14
Operating Voltage 24V
Colour Temperature Range 3000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot