Signal Construct MBRE140844A LED Bulb Blue E14 24V DC/AC 360° Light

MPN
MBRE140844A
EAN-13
2050007086215
Order Code
07-0944
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Signal Construct MBRE140844A LED bulb is a blue indicator light with an E14 base, suitable for 24 V DC/AC applications. It is designed for durability and energy efficiency, providing reliable performance in both commercial and industrial settings. Typical applications include use as a pilot light or indicator in control panels and machinery.
Type LED bulb
Colour Blue
Dimmable No
Base E14
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot