Signal Construct MBRE140814A LED Bulb Yellow E14 24V 8-Chip 360° Distribution

MPN
MBRE140814A
EAN-13
2050007086208
Order Code
07-0943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.07
10+ £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Signal Construct MBRE140814A LED bulb is a yellow indicator light with an E14 base, compatible with both 24 V DC and AC systems. Manufactured by Signal Construct, it serves as a reliable LED pilot light or indicator for electrical panels. This LED light bulb is ideal for applications requiring clear visual signalling or status indication.
Type LED bulb
Colour Yellow
Dimmable No
Base E14
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot