Signal Construct MBRE140804A LED Bulb Red E14 24V DC/AC 360° Light 8 Chip

MPN
MBRE140804A
EAN-13
2050007086192
Order Code
07-0942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.21
10+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct's MBRE140804A LED bulb is a red indicator light designed for E14 sockets and operates on 24 V DC/AC. This LED pilot light is ideal for applications requiring reliable, long-lasting visual indicators. It is commonly used in control panels and machinery to signal status changes or warnings.
Type LED bulb
Colour Red
Dimmable No
Base E14
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 50 mm
Energy efficiency rating n.rel.
Length 50mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot