Signal Construct MBRD150864A LED Bulb White BA15d 24V 8 Chip 360° Light

MPN
MBRD150864A
EAN-13
2050007086116
Order Code
07-0934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.58
10+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Signal Construct produces the MBRD150864A LED bulb featuring a white BA15d base suitable for 24 V DC/AC operations. This LED indicator light is known for its reliability and energy efficiency. Typically used as a pilot light or indicator in both commercial and industrial settings, it ensures visibility and performance.
Type LED bulb
Colour White
Dimmable No
Base BA15d
Operating Voltage 24V
Colour Temperature Range 4500 K
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot