Signal Construct MBRD150804A LED Bulb Red BA15d 24V Durable Vibration Resistant

MPN
MBRD150804A
EAN-13
2050007086079
Order Code
07-0930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.35
10+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Signal Construct MBRD150804A is a red LED bulb designed for use in indicator or pilot light applications. It operates on both 24 V DC and AC, making it versatile for various electrical systems. Commonly used in control panels and machinery, this bulb provides reliable visual signalling.
Type LED bulb
Colour Red
Dimmable No
Base BA15d
Operating Voltage 24V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot