Signal Construct LP18014 LED Indicator Light Red 24V DC Flat Ø18mm Frosted

Order Code:

07-0926

Brand: Signal Construct MPN: LP18014 EAN-13: 2050007085980

Discontinued


Signal Construct LP18014 is a red LED indicator light designed for 24 V DC systems. This durable and efficient LED indicator light is suitable for use as an LED pilot light in various electrical circuits. Typical applications include signalling status in control panels and equipment operation monitoring.
(Ø) 10mm
Case Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 10 mm x 10 mm
Head Ø 17.8mm
Height 10mm
Lamp/Lens Colour Red
Length 41mm
Max. operating voltage 28V DC
Max. temperature 70°C
Min. operating voltage 24V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 17mA
Packaging Type Bulk
Type LED indicator light
Width 10mm

Trustpilot