Signal Construct LDC20122 20mm Jumbo LED Indicator Yellow 12-14VAC/DC

MPN
LDC20122
EAN-13
2050001260635
Order Code
50-2242
Country of Origin
Germany
View Full Product Range (6)

Discontinued


A yellow jumbo-sized LED panel indicator designed for screw mounting in a front-panel installation. A matt surface gives good on/off contrast and the LED has performance figures that make it suitable for a wide range of applications.


  • 12V AC/DC Bipolar operation
  • Life time 50,000 hours
  • Connection by tab terminal 2.8 x 0.8mm
  • Supplied with two-piece front panel bracket
  • M27 body for mounting in a ø27 +0.2mm cut out
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 250mcd
Current 17mA
Size 20mm
View Angle 160°

Trustpilot