Signal Construct DUHS35821 8 Way LED Array Yellow 5.08mm Pitch

Order Code:

50-0773

Brand: Signal Construct MPN: DUHS35821

Discontinued


This yellow 8-way LED array has a design that allows the elements to be separated at predetermined breaking points so that smaller arrays may be formed.


  • Uses 3mm LEDs
  • Right angled pins for horizontal mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • Dimensions (L x W x H) 40 x 4.8 x 9.1mm
  • UL 94V-0 Housing
Colour Yellow
Forward Voltage 2.1V
Length 40mm
Number of LEDs 8
Height 9.1mm
Width 4.8mm
Luminous Intensity 10mcd

Trustpilot