Signal Construct DBKD14 LED Component Blue 15kV ESD Direct Soldering

Order Code:

07-0920

Brand: Signal Construct MPN: DBKD14 EAN-13: 2050007085874

Discontinued


Signal Construct's DBKD14 LED component measures 15 x 5 x 14 mm and features a blue light-emitting diode. This LED module is ideal for creating LED graphics or illuminating LED bars. It is commonly used in signalling or decorative applications due to its compact size and efficient light output.
Type LED component
Case Colour Black
CS 2.54mm
Dim (L x W x H) 15 x 5 x 14 mm
Factory colour Blue
Forward current I(F) 20mA
Forward voltage U(F) 3.2V
Height 14mm
LEDs 1
Length 15mm
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Radiation angle 40°
Type (LEDs) Diffused
Wavelength 465nm
Width 5mm

You may also like


Trustpilot