Signal Construct DBKD12 LED Component Green 15kV ESD 260°C Soldering

MPN
DBKD12
EAN-13
2050007085867
Order Code
07-0919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Signal Construct manufactures the DBKD12 LED component, a compact green light emitting diode with dimensions of 15 x 5 x 14 mm. This LED is ideal for creating vivid graphic displays and illuminating control panels. Commonly used in LED modules and arrays, it provides reliable and efficient lighting solutions for various electronic applications.
Type LED component
Case Colour Black
CS 2.54mm
Dim (L x W x H) 15 x 5 x 14 mm
Factory colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Height 14mm
LEDs 1
Length 15mm
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Radiation Angle 40°
Type (LEDs) Diffused
Wavelength 568nm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot