Signal Construct DBKD10 LED Component Red 15x5x14mm ESD 15kV Solderable

Order Code:

07-0918

Brand: Signal Construct MPN: DBKD10 EAN-13: 2050007086871

Discontinued


Signal Construct manufactures the DBKD10 LED component with dimensions of 15 x 5 x 14 mm. This red light-emitting diode is a compact and efficient solution for various illumination applications, available in bulk. Typical uses include creating LED displays, arrays, or graphics in electronic devices.
Type LED component
Case Colour Black
CS 2.54mm
Dim (L x W x H) 15 x 5 x 14 mm
Factory colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Height 14mm
LEDs 1
Length 15mm
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Radiation angle 40°
Type (LEDs) Diffused
Wavelength 625nm
Width 5mm

You may also like


Trustpilot