Sigel GL288 Magnetic Glass Board Artverum Botanic 910x460mm Grey/Green

MPN
GL288
Brand
Sigel
EAN-13
4004360795718
Order Code
21-8652
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £101.28 £86.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

High-gloss glass magnetic board Artverum in the design "Botanic" with trendy, gray concrete surface and green palm leaf. Artverum Glass-Magnetboards are several times internationally awarded.Magnetic adhesive with SuperDym-/Neodymium magnets and with Sigel markers optimally writable. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass magnetic board float freely in front of the wall. The TUV and GS-tested product safety and the TUV-tested suspension ensure a secure hold in portrait and landscape format. The size of the agile board is 91 x 46 cm. Three extra-strong SuperDym magnets and mounting materials are included in the delivery.

Reviews

Be the first to submit a review

Trustpilot